Intesis INKNXPAN001R000 Building Automation Web Server, INKN

Subtotal (1 unit)*

Kr.2 972 44 

(exc. VAT)

Kr.3 715 55 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 972,44

*price indicative

RS Stock No.:
482-683
Mfr. Part No.:
INKNXPAN001R000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

INKN

COO (Country of Origin):
ES
The Intesis Panasonic-KNX interface allows full bidirectional communication between Panasonic ECOi and PACi systems and KNX installations. It is equipped with four potential-free binary inputs, enabling the integration of external devices such as window contacts or presence detectors. These inputs, along with the corresponding internal functions, are designed to help improve energy efficiency by optimizing the system's operation based on external factors.

Compatible with all KNX thermostats in the market
AC unit control by both remote controller and KNX
No external power required

Related links