Intesis IN770AIRXXSO000 Building Automation Web Server, IN77

Subtotal (1 unit)*

Kr.11 241 93 

(exc. VAT)

Kr.14 052 41 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 241,93

*price indicative

RS Stock No.:
482-659
Mfr. Part No.:
IN770AIRXXSO000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN77

COO (Country of Origin):
ES
The Intesis gateway for Daikin applications is specifically designed to enable bidirectional control and monitoring of Daikin HVAC systems (DIII-NET) from a KNX installation. This solution allows for the integration of up to 4 indoor units through a single interface, facilitating seamless communication and control between the Daikin HVAC system and the KNX network for efficient HVAC management within a building automation system.

Full integraon into KNX
Reduce commissioning time
Fast and intuitive project configuration

Related links