Intesis IN771AIR00LO000 Building Automation Web Server, IN77

Subtotal (1 unit)*

Kr.44 459 59 

(exc. VAT)

Kr.55 574 49 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 44 459,59

*price indicative

RS Stock No.:
482-666
Mfr. Part No.:
IN771AIR00LO000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN77

COO (Country of Origin):
ES
The Intesis gateway for Panasonic applications is specially designed to enable bidirectional control and monitoring of Panasonic ECOi, PACi, ECOg/PAC, and VRF systems from a KNX installation. This solution allows for the integration of up to 128 indoor units through a single interface, ensuring seamless communication and control between the Panasonic HVAC systems and the KNX network, facilitating efficient management of the HVAC systems within a building automation environment.

Automatic identification
Individual indoor unit energy consumption signals
Commissioning-friendly approach with Intesis MAPS
Direct access to the outdoor unit

Related links