Intesis INBACDAI001R000 Building Automation Web Server, INBA

Subtotal (1 unit)*

Kr.4 014 07 

(exc. VAT)

Kr.5 017 59 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 014,07

*price indicative

RS Stock No.:
482-670
Mfr. Part No.:
INBACDAI001R000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

INBA

COO (Country of Origin):
ES
The Intesis Daikin-BACnet interface enables full bidirectional communication between Daikin VRV and Sky air conditioner units and BACnet/IP or MS/TP networks. This interface supports BACnet communication through polling or subscription requests (COV), making the indoor units accessible via independent BACnet objects. Additionally, a wired remote controller can be connected, providing further control and flexibility in managing the Daikin HVAC systems within a BACnet-based building automation environment.

IP settings available via a web interface
Occupancy function to allow energy savings
Configuration from onboard DIP switches
Total unit control and monitoring from BACnet

Related links