- RS Stock No.:
- 778-1113
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 778-1113
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS 3.6V Lithium Thionyl Chloride Cells Radial Tabs
All cells are hermetically sealed in stainless steel cans (low magnetic signature & superior resistance to atmospheric corrosion)
For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Operating temperature -60゚ C to + 85゚C
This cell is fitted with a safety vent
For series or parallel connections of more than one cell refer to the data sheet - do not solder directly to the cell - used tabbed versions instead.
Operating temperature -60゚ C to + 85゚C
This cell is fitted with a safety vent
Note
Due to the high terminal voltage 3.6V they are not suitable as direct replacements for other battery technologies in the same can sizes
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Chemistry | Lithium Thionyl Chloride |
Size | C |
Nominal Voltage | 3.6V |
Terminal Type | Tags |
Capacity | 7.7Ah |