Subtotal (1 box of 5 units)*
Kr. 439,39
(exc. VAT)
Kr. 549,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 439,39 | Kr. 87,878 |
*price indicative
- RS Stock No.:
- 253-8696
- Mfr. Part No.:
- 069495L
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cabinet Light | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cabinet Light | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand
- Legrand Fluorescent Lamp Cabinet Light 400 mm Length, 11 W
- Banner S15WL Series Cabinet Light
- nVent HOFFMAN ELA Series Cabinet Light, 42 mm Length
- nVent HOFFMAN Cabinet Light, 448 mm Length
- Ansell Lighting Matrix Series LED Cabinet Light 500 mm Length 3000 → 4000K
- Rittal SZ 2500.100 Series LED Cabinet Light 262 mm Length 4000K
- nVent HOFFMAN CELA Series Cabinet Light, 1.18 in Length