Ansell ARLEDTL Series LED Cabinet Light, 220/240 V, 129 mm Length, 2 W, 3000K
- RS Stock No.:
- 289-2313
- Mfr. Part No.:
- ARLEDTL/WW
- Brand:
- Ansell
Stock information currently inaccessible
- RS Stock No.:
- 289-2313
- Mfr. Part No.:
- ARLEDTL/WW
- Brand:
- Ansell
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
| Brand | Ansell | |
| Lamp Type | LED | |
| Type | Cabinet Light | |
| Cabinet Lighting Type | Downlight | |
| Luminosity | 110 lm | |
| Voltage Rating | 220/240 V | |
| Length | 129 mm | |
| Wattage | 2 W | |
| Colour Temperature | 3000K | |
| Series | ARLEDTL | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Lamp Type LED | ||
Type Cabinet Light | ||
Cabinet Lighting Type Downlight | ||
Luminosity 110 lm | ||
Voltage Rating 220/240 V | ||
Length 129 mm | ||
Wattage 2 W | ||
Colour Temperature 3000K | ||
Series ARLEDTL | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Ansell Cabinet Light is a Tri light warm white satin chrome is a surface under cabinet downlight designed for residential use, serving as a direct replacement for traditional halogen lights. It comes pre wired with 1.5 meters of mains cable, ensuring fast and convenient installation.
Non dimmable
IP20 degree protection
IP20 degree protection
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length