SIB Silver 316 Stainless Steel Cable Gland Locknut, M12 Thread

Subtotal (1 box of 50 units)*

Kr. 1 395,57

(exc. VAT)

Kr. 1 744,46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 395,57Kr. 27,911

*price indicative

RS Stock No.:
270-5200
Mfr. Part No.:
D7812920
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Material

316 Stainless Steel

Product Type

Cable Gland Locknut

Thread Size

M12

Colour

Silver

Standards/Approvals

EN 60 423, ISO 965-1 / ISO 965-3, DIN668-EN 10278, DIN 7168

Series

SIB 316

COO (Country of Origin):
FR
The SIB stainless steel locknut comes under category of cable glands and accessories. It comes with 50 numbers of locknuts in a packet.

Hexagon following standard DIN668-EN 10278

Standard of thread is ISO 965-1 and ISO 965-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy