SIB Silver 316 Stainless Steel Cable Gland Locknut, M32 Thread

Subtotal (1 box of 20 units)*

Kr. 1 044,70

(exc. VAT)

Kr. 1 305,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 044,70Kr. 52,235

*price indicative

RS Stock No.:
270-5204
Mfr. Part No.:
D7832920
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Material

316 Stainless Steel

Product Type

Cable Gland Locknut

Thread Size

M32

Colour

Silver

Standards/Approvals

DIN 7168, DIN668 EN 10278, EN 60 423, ISO 965 1 / ISO 965 3

Series

SIB 316

COO (Country of Origin):
FR
The SIB stainless steel locknut comes under category of cable glands and accessories. It comes with 20 numbers of locknuts in a packet.

Hexagon following standard DIN668-EN 10278

Standard of thread is ISO 965-1 and ISO 965-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy