Icotek Black Polyamide Cable Gland Locknut, M25 Thread
- RS Stock No.:
- 285-8158
- Distrelec Article No.:
- 300-13-124
- Mfr. Part No.:
- GMT 25
- Brand:
- Icotek
Subtotal (1 unit)*
Kr. 52,51
(exc. VAT)
Kr. 65,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 52,51 |
*price indicative
- RS Stock No.:
- 285-8158
- Distrelec Article No.:
- 300-13-124
- Mfr. Part No.:
- GMT 25
- Brand:
- Icotek
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
| Brand | Icotek | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M25 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Series | GMT | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M25 | ||
Colour Black | ||
Standards/Approvals No | ||
Series GMT | ||
- COO (Country of Origin):
- DE
The split locknut with properties such as being halogen-free and silicone-free. It is designed with a thread size of M25 x 1.5 and a SW of 32. This split locknut is self-extinguishing with a flame class of UL94-V0, making it a reliable choice for your application needs.
Split locknut design for easy installation and removal
Halogen-free and silicone-free properties ensure safety in various applications
Self-extinguishing with a flame class of UL94-V0 for added protection
Thread size of M25 x 1.5 and SW of 32 for compatibility with a range of components
Related links
- Icotek Black Polyamide Cable Gland Locknut, M32 Thread
- Icotek Grey Polyamide Cable Gland Locknut, M25 x 1.5 Thread
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- RS PRO Black Polyamide 66 Cable Gland Locknut IP68
- RS PRO Black Polyamide 6 Cable Gland Locknut, M25 Thread
- Legrand Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP55
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M25 Thread