Jacobs Grey Polyamide Cable Gland Locknut, M16 Thread
- RS Stock No.:
- 289-2115
- Distrelec Article No.:
- 300-71-080
- Mfr. Part No.:
- 50.216PA7035
- Brand:
- Jacobs
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
Kr. 93,92
(exc. VAT)
Kr. 117,40
(inc. VAT)
- RS Stock No.:
- 289-2115
- Distrelec Article No.:
- 300-71-080
- Mfr. Part No.:
- 50.216PA7035
- Brand:
- Jacobs
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
| Brand | Jacobs | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M16 | |
| Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M16 | ||
Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature -20°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Locknut is designed for secure tightening of cable glands and accessories.
RoHS compliant
Metric Internal thread as per EN 60423
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length