Amphenol Industrial ESG Series Metal Metal Cable Gland, M20 Thread, 10mm min., 14mm max., IP68
- RS Stock No.:
- 171-526
- Mfr. Part No.:
- ESG-20M002
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-526
- Mfr. Part No.:
- ESG-20M002
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Thread Size | M20 | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 10mm | |
| Material | Metal | |
| Colour | Metal | |
| Series | ESG | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Thread Size M20 | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 10mm | ||
Material Metal | ||
Colour Metal | ||
Series ESG | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- CN
The Amphenol Cable Gland has metal shielding. It has operating temperature between -40°C to +160°C.
Short Body
IP68 protection rated
Related links
- Amphenol Industrial ESG Series Metal Metal Cable Gland 14mm min. IP68
- Amphenol Industrial ESG Series Metal Metal Cable Gland 8mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 10mm min. IP68
- RS PRO Black Nylon Cable Gland 10mm min. IP68
- Hammond 1427NCG Series Black Nylon Cable Gland 10mm min. IP68
- Hummel HSK-K Series Grey Polyamide Cable Gland 10mm min. IP68
- RS PRO Grey Nylon Cable Gland 10mm min. IP68
- RS PRO Red Nylon Cable Gland 10mm min. IP68