Molex GWconnect Series Brass Cable Gland, M20 Thread, 6mm min., 14mm max., IP68

Subtotal (1 unit)*

Kr. 55,73

(exc. VAT)

Kr. 69,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 11 March 2026
  • Plus 200 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 55,73

*price indicative

RS Stock No.:
250-1804
Mfr. Part No.:
936000024
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Thread Size

M20

Maximum Cable Diameter

14mm

Minimum Cable Diameter

6mm

Material

Brass

Series

GWconnect

IP Rating

IP68

Locknut Included

No

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Standards Met

IEC 61249-2-21

Operating Temperature Range

-40 → +125 °C

COO (Country of Origin):
CN
The Molex metal cable gland is comprised of brass material and nickel plating. It is a waterproof and dustproof cable gland with IP68 rating.

Operating temperature range -40°C to +125°C

Metric thread

Thread Size M20x1.5

Related links