Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland, M25 Thread, 11 mm min., 16 mm max., IP68, IP69K
- RS Stock No.:
- 288-4217
- Distrelec Article No.:
- 155-18-790
- Mfr. Part No.:
- 50.625M
- Brand:
- Jacobs
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
Kr. 609,69
(exc. VAT)
Kr. 762,11
(inc. VAT)
- RS Stock No.:
- 288-4217
- Distrelec Article No.:
- 155-18-790
- Mfr. Part No.:
- 50.625M
- Brand:
- Jacobs
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
| Brand | Jacobs | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 11mm | |
| Material | Nickel Plated Brass | |
| Colour | Metal | |
| Series | 50.6xx | |
| IP Rating | IP68, IP69K | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Jacobs | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 11mm | ||
Material Nickel Plated Brass | ||
Colour Metal | ||
Series 50.6xx | ||
IP Rating IP68, IP69K | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Cable Gland has threaded cable connections with excellent strain relief and gasket made of neoprene. It has short and metric threaded connection with O ring.
RoHS compliant
Fully insulated
Large clamping range
Related links
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11 mm min. IP68, IP69K
- Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland 5mm min. IP68, IP69K
- Jacobs Perfect Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland 14 mm min. IP68
- RND RND 465 Series Nickel Nickel Plated Brass Cable Gland 11 mm min. IP68
- Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland 8 mm min. IP69K
- Jacobs Perfect Series Nickel Plated Brass Cable Gland 11mm min. IP68
- Schneider Electric PanelSeT Series Grey Nickel Plated Brass Cable Gland 11 mm min. IP68