Altech 4220 Series Nickel Nickel Plated Brass Cable Gland, NPT 1/2 in Thread, 7mm Min, 13mm Max, IP68
- RS Stock No.:
- 899-9539
- Mfr. Part No.:
- 4220801
- Brand:
- Altech
Discontinued product
- RS Stock No.:
- 899-9539
- Mfr. Part No.:
- 4220801
- Brand:
- Altech
Technical Reference
Legislation and Compliance
Product Details
Altech Cable Glands, NPT Thread
Altech cable glands provide excellent strain relief and can be used on all types of electrical power, control, instrumentation, data and telecommunications cables. The neoprene seals keep out contaminants such as liquids, gases and solid materials. All models are highly reliable and excellent quality.
Features and benefits
Body: Nickel plated brass
Seal: Neoprene
Clamping insert: Polyamide 6
Sealing ring for outer thread: Nitril
Seal rings included for PG and Metric sizes
Maximum strain relief through clamp range
Gas tight and watertight
Specifications
Attribute | Value |
---|---|
Thread Size | NPT 1/2 in |
Maximum Cable Diameter | 13mm |
Minimum Cable Diameter | 7mm |
Material | Nickel Plated Brass |
Colour | Nickel |
Series | 4220 |
IP Rating | IP68 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Standards Met | RoHS Compliant |