RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size A

Bulk discount available

Subtotal (1 unit)*

Kr. 141,98

(exc. VAT)

Kr. 177,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 644 unit(s) shipping from 20 April 2026
  • Plus 33 unit(s) shipping from 20 April 2026
  • Plus 1 000 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14Kr. 141,98
15 - 49Kr. 134,72
50 +Kr. 127,44

*price indicative

RS Stock No.:
404-415
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Cable Marker Application Tool

Product Type

Cable Marker Accessory

For Use With

Helagrip Cable Markers Size A

Standards/Approvals

No

RoHS Status: Exempted

RS PRO Cable Marker Application Tool for Helagrip Cable Markers Size A


Use this handy cable marker application tool from RS PRO when you need to mark and identify electrical wires. It's intended for use with size A Helagrip cable markers.

This product makes it easy to attach identification markers onto cables. First, slide the tag onto the application tool before pushing it into the applicator groove. Next, simply remove the cable. Your marker will now be securely fixed to the wire. Friction is kept to a minimum thanks to a PTFE (polytetrafluoroethylene) coating, which allows for smooth application in a single sliding motion.

This tool is suitable for a variety of cable marking tasks in both residential and industrial settings. As part of the trusted RS PRO series, it has been tested by engineers in accordance with industry standards.

Features and Benefits


  • Inner diameter of 2 mm

  • For use with cables from 0.58 mm² to 0.78 mm²

  • Overall length of 66 mm

  • Shaft diameter of 2.7 mm

  • Length of chamfer of 15 mm

  • Depth of hole of 20 mm

  • Related links