Chemelex Braided Tin Plated Copper Cable Sleeve 13 mm Cable Diameter, RayBraid Series
- RS Stock No.:
- 283-6513
- Distrelec Article No.:
- 304-41-996
- Mfr. Part No.:
- RAY90-12.5
- Brand:
- nVent RAYCHEM
Stock information currently inaccessible
- RS Stock No.:
- 283-6513
- Distrelec Article No.:
- 304-41-996
- Mfr. Part No.:
- RAY90-12.5
- Brand:
- nVent RAYCHEM
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
| Brand | nVent RAYCHEM | |
| Product Type | Cable Sleeve | |
| Material | Tin Plated Copper | |
| Braided | Yes | |
| Minimum Cable Diameter | 11mm | |
| Maximum Cable Diameter | 13mm | |
| Standards/Approvals | No | |
| Series | RayBraid | |
| Select all | ||
|---|---|---|
Brand nVent RAYCHEM | ||
Product Type Cable Sleeve | ||
Material Tin Plated Copper | ||
Braided Yes | ||
Minimum Cable Diameter 11mm | ||
Maximum Cable Diameter 13mm | ||
Standards/Approvals No | ||
Series RayBraid | ||
- COO (Country of Origin):
- GB
The copper braid wire is a high-quality product designed for various applications requiring reliable electrical connections. With its tin-plated copper construction, this wire ensures excellent conductivity and durability for long-lasting performance.
Tin-plated copper braid for enhanced conductivity
Part Number RAY90-12.5 with 34/ 0.16 strands and 24 carriers
Nominal weight of 65 kg/km for a lightweight yet sturdy design
Meets the performance requirements of WSD 1922 for reliable use
Registered trademark of Tyco Electronics Corporation for authenticity
Related links
- Chemelex Braided Tin Plated Copper Grey Cable Sleeve, RayBraid Series
- Chemelex Tin Plated Copper Cable Sleeve, RayBraid Series
- TE Connectivity Expandable Braided Tin Plated Copper Silver Cable Sleeve RayBraid
- nVent RAYCHEM Tinned Copper Cable Sleeve RAYBRAID Series
- Habia Braided Tin Plated Copper Grey Cable Sleeve 24 mm Cable Diameter, HARNBRAID Series
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 7.5 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 24 mm Cable Diameter
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 10m Length 14 mm Cable Diameter