Eaton 2 Position 90 °, Toggle Actuator 20 A

Subtotal (1 unit)*

Kr. 314,05

(exc. VAT)

Kr. 392,56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 314,05

*price indicative

RS Stock No.:
271-4129
Mfr. Part No.:
009281 T0-1-15441/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Eaton Moeller Series T3

Electrical Phase

3

Mount Type

Flush

Number of Positions

2

Number of Poles

1

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Toggle

Maximum Operating Temperature

50°C

Contact Voltage

690V

Width

48mm

Length

76mm

Depth

48mm

Standards/Approvals

VDE 0660, CE, CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL 60947-4-1

Hazardous Area Certification

NO

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Switch-disconnector according to IEC/EN 60947-3

Part group reference T0

Related links