Eaton 1 Position, Door Coupling Rotary Drive Actuator 20 A
- RS Stock No.:
- 271-5437
- Mfr. Part No.:
- 212322 T0-2-4929US/I1/SVB-SW/L-SOND804
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 424,20
(exc. VAT)
Kr. 1 780,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 424,20 |
*price indicative
- RS Stock No.:
- 271-5437
- Mfr. Part No.:
- 212322 T0-2-4929US/I1/SVB-SW/L-SOND804
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 1 | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Door Coupling Rotary Drive | |
| Contact Voltage | 690V | |
| Length | 107mm | |
| Width | 80mm | |
| Standards/Approvals | UL Listed, CSA certified | |
| Hazardous Area Certification | UL, CSA | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 1 | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Door Coupling Rotary Drive | ||
Contact Voltage 690V | ||
Length 107mm | ||
Width 80mm | ||
Standards/Approvals UL Listed, CSA certified | ||
Hazardous Area Certification UL, CSA | ||
Depth 107mm | ||
- COO (Country of Origin):
- GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories.
Surface mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton, Door Coupling Rotary Drive Actuator 20 A
- Eaton 1-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 1 Position 90 °, Rotary Actuator 20 A
- Eaton 1 Position 90 °, Rotary Shaft Actuator 32 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW