Eaton 3 Position 90 °, Rotary Actuator 20 A

Subtotal (1 unit)*

Kr. 668,65

(exc. VAT)

Kr. 835,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 668,65

*price indicative

RS Stock No.:
271-5478
Mfr. Part No.:
222586 T0-2-113/I1/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller Series T0

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Number of Poles

3

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Contact Current

20A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Contact Voltage

690V

Actuator Type

Rotary

Depth

110mm

Length

137mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60204, IEC/EN 60947

Width

80mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. It has black rotary handle and locking ring.

Maintenance switch

Part group reference T0

STOP function

Degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy