Eaton, Door Coupling Rotary Drive Actuator 20 A

Subtotal (1 unit)*

Kr. 1 206,97

(exc. VAT)

Kr. 1 508,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 206,97

*price indicative

RS Stock No.:
271-5439
Mfr. Part No.:
212367 T0-2-113/I1/SVB-SW/L-SOND804
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

T0 T0-2-113/I1/SVB-SW/L-SOND804

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Door Coupling Rotary Drive

Contact Voltage

690V

Maximum Operating Temperature

50°C

Standards/Approvals

UL Listed CSA

Width

122mm

Depth

80mm

Length

107mm

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Eaton Main switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories.

Surface mounting

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy