Eaton 90 °, Rotary Actuator 10 A
- RS Stock No.:
- 271-5448
- Mfr. Part No.:
- 215351 TM-1-8290/E/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 469,46
(exc. VAT)
Kr. 586,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 469,46 |
*price indicative
- RS Stock No.:
- 271-5448
- Mfr. Part No.:
- 215351 TM-1-8290/E/SVB-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Depth | 48mm | |
| Length | 77mm | |
| Width | 30mm | |
| Standards/Approvals | IEC/EN 60204, CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Depth 48mm | ||
Length 77mm | ||
Width 30mm | ||
Standards/Approvals IEC/EN 60204, CE, CSA, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
Control circuit isolator with black rotary handle and locking ring, it also has STOP function.
Part group reference TM
Note
Eaton formerly known as Moeller