Eaton 90 °, Rotary Actuator 10 A

Subtotal (1 unit)*

Kr. 630,18

(exc. VAT)

Kr. 787,72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 630,18

*price indicative

RS Stock No.:
271-5449
Mfr. Part No.:
215353 TM-2-8293/E/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Flush

Terminal Type

Screw

Number of Poles

4

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

10A

Actuator Type

Rotary

Maximum Operating Temperature

50°C

Contact Voltage

690V

Depth

89mm

Length

89mm

Width

30mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC

Mechanical Life

1000000Cycles

COO (Country of Origin):
AT
Control circuit isolator with black rotary handle and locking ring, it also has STOP function.

Part group reference TM

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy