Murata 5 pF Capacitor Kit, 50V dc, Surface
- RS Stock No.:
- 274-6964
- Mfr. Part No.:
- GCQ15-KIT-R10-5R0-A-DE
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
Kr. 1 105,73
(exc. VAT)
Kr. 1 382,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 1 105,73 |
| 5 + | Kr. 1 036,54 |
*price indicative
- RS Stock No.:
- 274-6964
- Mfr. Part No.:
- GCQ15-KIT-R10-5R0-A-DE
- Brand:
- Murata
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
| Brand | Murata | |
| Capacitance | 5pF | |
| Product Type | Capacitor Kit | |
| Voltage | 50V dc | |
| Package/Case | Tape & Reel | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCQ | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Width | 0.5mm | |
| Length | 1mm | |
| Height | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 5pF | ||
Product Type Capacitor Kit | ||
Voltage 50V dc | ||
Package/Case Tape & Reel | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCQ | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Width 0.5mm | ||
Length 1mm | ||
Height 0.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata Chip multilayer ceramic capacitor is used for automotive electronic equipment. It has more than 10000 mega ohm insulation resistance. This chip multilayer ceramic capacitor has 50V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.
Voltage proof
Vibration proof
Moisture resistance
Resistance to solvents
Resistance to soldering heat
Related links
- Murata 47 pF
- Murata 5 pF
- Murata 5 pF Multilayer Ceramic Capacitor ±0.25 %, Through Hole Radial
- Murata 5 pF Multilayer Ceramic Capacitor ±0.1pF, Surface Mount
- Murata 5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 68 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 330 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial
- Murata 15 pF Multilayer Ceramic Capacitor 5 pF, Through Hole Radial