Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS Stock No.:
- 173-8067
- Mfr. Part No.:
- 8020.5071.G
- Brand:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
Kr. 5 182,32
(exc. VAT)
Kr. 6 477,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | Kr. 5 182,32 | Kr. 5,182 |
| 2 + | Kr. 4 804,00 | Kr. 4,804 |
*price indicative
- RS Stock No.:
- 173-8067
- Mfr. Part No.:
- 8020.5071.G
- Brand:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 2A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | F | |
| Voltage | 500V ac | |
| Body Material | Ceramic | |
| Overall Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Fuse Characteristics | Fast Acting | |
| Series | SHF 6.3x32 | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 6.3mm | |
| Standards/Approvals | UKCA, UL, cURus, REACH, RoHS, CE, IEC/UL 62368-1 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Product Type Cartridge Fuse | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed F | ||
Voltage 500V ac | ||
Body Material Ceramic | ||
Overall Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Fuse Characteristics Fast Acting | ||
Series SHF 6.3x32 | ||
Maximum Operating Temperature 60°C | ||
Diameter 6.3mm | ||
Standards/Approvals UKCA, UL, cURus, REACH, RoHS, CE, IEC/UL 62368-1 | ||
- COO (Country of Origin):
- CN
Schurter SHF type fuses
Schurter SHF series cartridge fuse characterise of high breaking capacity of 1500 A and overcurrent protection up to 500 VAC. The SHF 6.3x32 series has a compact size making them ideal for primary protection of 3-phase system applications as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronic. These cartridge fuses are offered in 10 current ratings ranging from 1 to 8A.
High breaking capacity
High rated current
Quick-Acting F
Pigtails optional
All fuses have Thermoplaste Polyamide bodies
Approvals
UL
Standards
UL, CSA
Related links
- Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32 mm
- Schurter 2A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 4A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 6.3A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 1A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 8A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 3.15A F Ceramic Cartridge Fuse, 6.3 x 32 mm