Arcol Ohmite HS200 33R J, 33 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 563,99

(exc. VAT)

Kr. 704,99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
  • Plus 126 unit(s) shipping from 16 November 2026
  • Plus 18 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 563,99
5 - 9Kr. 530,13
10 - 24Kr. 485,06
25 - 49Kr. 456,80
50 +Kr. 400,40

*price indicative

RS Stock No.:
136-244
Distrelec Article No.:
160-68-654
Mfr. Part No.:
HS200 33R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

33Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

HS200

Packaging

Aluminium Housed

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

121mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Overall Width

72.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

COO (Country of Origin):
GB

200W Aluminium housed wirewound power resistor, HS Series


200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy