Arcol Ohmite HS200 510R J, 510 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save Kr. 118,95

View bulk pricing options

Subtotal (1 unit)*

Kr. 396,51

(exc. VAT)

Kr. 495,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 396,51-
5 - 9Kr. 372,72Kr. 118,95
10 - 24Kr. 341,03Kr. 554,80
25 - 49Kr. 321,12Kr. 1 884,75
50 +Kr. 281,42Kr. 5 754,50

*price indicative

RS Stock No.:
252-2984
Mfr. Part No.:
HS200 510R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

510Ω

Power Rating

200W

Series

HS200

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

121mm

Maximum Operating Temperature

200°C

Overall Width

72.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Overall Height

41.8mm

COO (Country of Origin):
GB

200W Aluminium housed wirewound power resistor, HS Series


200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy