Arcol Ohmite HS200 R1 J, 100 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 188-239
- Mfr. Part No.:
- HS200 R1 J
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 417,33
(exc. VAT)
Kr. 521,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 23 unit(s) ready to ship
- Plus 18 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 417,33 | - |
| 5 - 9 | Kr. 392,39 | 5% |
| 10 - 24 | Kr. 358,87 | 14% |
| 25 - 49 | Kr. 337,94 | 19% |
| 50 + | Kr. 296,30 | 29% |
*price indicative
- RS Stock No.:
- 188-239
- Mfr. Part No.:
- HS200 R1 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 100mΩ | |
| Power Rating | 200W | |
| Series | HS200 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 121mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 41.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 100mΩ | ||
Power Rating 200W | ||
Series HS200 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 121mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 41.8mm | ||
- COO (Country of Origin):
- GB
200W Aluminium housed wirewound power resistor, HS Series
200Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS200 3R3 J, 3.3 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 510R J, 510 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 10R J, 10 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 68R J, 68 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 6R8 J, 6.8 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 33R J, 33 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 22R J, 22 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 R47 J, 470 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %