Arcol Ohmite HS100 8R F, 8 Ω 100 W Aluminium Chassis Mount Resistor ±1 %

Get a bulk buy discount

Add 25 more to save Kr. 240,25

View bulk pricing options

Subtotal (1 unit)*

Kr. 157,53

(exc. VAT)

Kr. 196,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24Kr. 157,53-
25 - 49Kr. 147,92Kr. 240,25
50 - 99Kr. 136,14Kr. 1 069,50
100 +Kr. 127,78Kr. 2 975,00

*price indicative

RS Stock No.:
162-3595
Distrelec Article No.:
301-15-986
Mfr. Part No.:
HS100 8R F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

8Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

HS100

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±1 %

Temperature Coefficient

±100 ppm/°C

Technology

Aluminium

Automotive Standard

No

Termination Style

Axial

Overall Length

88mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Overall Width

47.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Overall Diameter

27.3mm

COO (Country of Origin):
GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy