Arcol Ohmite HS10 33R J, 33 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4638
- Mfr. Part No.:
- HS10 33R J
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
Kr. 3 035,50
(exc. VAT)
Kr. 3 794,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | Kr. 30,355 | Kr. 3 035,50 | - |
| 200 + | Kr. 29,141 | Kr. 2 914,10 | 3% |
*price indicative
- RS Stock No.:
- 166-4638
- Mfr. Part No.:
- HS10 33R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 33Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 16.5mm | |
| Overall Height | 8.8mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 33Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 16.5mm | ||
Overall Height 8.8mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 8.5mm | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS10 33R J, 33 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 33R J, 33 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 33R J, 33 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 33R J, 33 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 33R J, 33 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 39R J, 39 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 5R J, 5 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 82R J, 82 Ω 10 W Wirewound Chassis Mount Resistor ±5 %