Arcol Ohmite HS15 33R J, 33 Ω 15 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 200 more to save Kr. 240,80

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 3 007,70

(exc. VAT)

Kr. 3 759,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 200 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100Kr. 30,077Kr. 3 007,70-
200 +Kr. 28,873Kr. 2 887,30Kr. 240,80

*price indicative

RS Stock No.:
166-4650
Mfr. Part No.:
HS15 33R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

33Ω

Product Type

Chassis Mount Resistor

Power Rating

15W

Series

HS15

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

36.5mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS, IEC 115, MIL 18546

Overall Height

11mm

Overall Width

21mm

15W Aluminium housed wirewound power resistor, HS Series


15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy