Vishay LPS1100H10R0JB, 10 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 167-9774
- Mfr. Part No.:
- LPS1100H10R0JB
- Brand:
- Vishay
Subtotal (1 box of 15 units)*
Kr. 37 327,13
(exc. VAT)
Kr. 46 658,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 15 unit(s) shipping from 04 February 2027
- Plus 135 unit(s) shipping from 11 February 2027
- Plus 105 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 + | Kr. 2 488,475 | Kr. 37 327,13 |
*price indicative
- RS Stock No.:
- 167-9774
- Mfr. Part No.:
- LPS1100H10R0JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 1.1kW | |
| Series | LPS1100 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Temperature Coefficient | 150 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Thick Film | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Screw | |
| Overall Length | 64.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 60115-1, IEC 61000-4-5, MIL-STD-202, UL 94 V-0 | |
| Overall Width | 13.6mm | |
| Overall Height | 25.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 1.1kW | ||
Series LPS1100 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Temperature Coefficient 150 ppm/°C | ||
Tolerance ±5 % | ||
Technology Thick Film | ||
Automotive Standard AEC-Q200 | ||
Termination Style Screw | ||
Overall Length 64.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 60115-1, IEC 61000-4-5, MIL-STD-202, UL 94 V-0 | ||
Overall Width 13.6mm | ||
Overall Height 25.8mm | ||
- COO (Country of Origin):
- FR
1100 Watt LPS1100 Series
Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.
High power: up to 1100 W at 25 °C
Small size, low profile: 57 mm x 60 mm
Non inductive: < 0.1 μH
High dielectric strength: up to 12 kVRMS
Low weight: 79 g
Related links
- Vishay LPS1100H10R0JB, 10 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H1000JB, 100 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H4R70JB, 4.7 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H4700JB, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %