Vishay LPS1100H4700JB, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 756-8948
- Mfr. Part No.:
- LPS1100H4700JB
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 264,32
(exc. VAT)
Kr. 2 830,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 45 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 2 264,32 |
| 2 + | Kr. 2 219,02 |
*price indicative
- RS Stock No.:
- 756-8948
- Mfr. Part No.:
- LPS1100H4700JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470Ω | |
| Power Rating | 1.1kW | |
| Series | LPS1100 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Temperature Coefficient | 150 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 64.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 13.6mm | |
| Standards/Approvals | IEC 60115-1, UL 94 V-0, IEC 61000-4-5 | |
| Overall Height | 25.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 470Ω | ||
Power Rating 1.1kW | ||
Series LPS1100 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Temperature Coefficient 150 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 64.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 13.6mm | ||
Standards/Approvals IEC 60115-1, UL 94 V-0, IEC 61000-4-5 | ||
Overall Height 25.8mm | ||
- COO (Country of Origin):
- FR
1100 Watt LPS1100 Series
Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.
High power: up to 1100 W at 25 °C
Small size, low profile: 57 mm x 60 mm
Non inductive: < 0.1 μH
High dielectric strength: up to 12 kVRMS
Low weight: 79 g
Related links
- Vishay, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H1000JB, 100 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H4R70JB, 4.7 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H10R0JB, 10 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H47R0JB, 47 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %