Vishay LPS1100H47R0JB, 47 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 756-8941
- Mfr. Part No.:
- LPS1100H47R0JB
- Brand:
- Vishay
Get a bulk buy discount
Add 2 more to save Kr. 113,48
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 836,20
(exc. VAT)
Kr. 3 545,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | Kr. 2 836,20 | - |
| 2 + | Kr. 2 779,46 | Kr. 113,48 |
*price indicative
- RS Stock No.:
- 756-8941
- Mfr. Part No.:
- LPS1100H47R0JB
- Brand:
- Vishay
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
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 1.1kW | |
| Series | LPS1100 | |
| Package/Case | Planar | |
| Packaging | Box of 15 Units pieces | |
| Temperature Coefficient | 150 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Thick Film | |
| Automotive Standard | AEC-Q200 | |
| Termination Style | Screw | |
| Overall Length | 64.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 13.6mm | |
| Standards/Approvals | UL 94 V-0 | |
| Overall Height | 25.8mm | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 1.1kW | ||
Series LPS1100 | ||
Package/Case Planar | ||
Packaging Box of 15 Units pieces | ||
Temperature Coefficient 150 ppm/°C | ||
Tolerance ±5 % | ||
Technology Thick Film | ||
Automotive Standard AEC-Q200 | ||
Termination Style Screw | ||
Overall Length 64.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 13.6mm | ||
Standards/Approvals UL 94 V-0 | ||
Overall Height 25.8mm | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- FR
1100 Watt LPS1100 Series
Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.
High power: up to 1100 W at 25 °C
Small size, low profile: 57 mm x 60 mm
Non inductive: < 0.1 μH
High dielectric strength: up to 12 kVRMS
Low weight: 79 g
Related links
- Vishay, 47 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H1000JB, 100 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H4R70JB, 4.7 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H4700JB, 470 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS1100H10R0JB, 10 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %