Vishay LPS1100H4R70JB, 4.7 Ω 1.1 kW Thick Film Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 888,60

(exc. VAT)

Kr. 3 610,75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1Kr. 2 888,60-
2 +Kr. 2 830,831%

*price indicative

Packaging Options:
RS Stock No.:
756-8938
Mfr. Part No.:
LPS1100H4R70JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

1.1kW

Series

LPS1100

Package/Case

Planar

Packaging

Box of 15 Units pieces

Tolerance

±5 %

Temperature Coefficient

150 ppm/°C

Automotive Standard

AEC-Q200

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

64.7mm

Maximum Operating Temperature

200°C

Overall Width

13.6mm

Overall Height

25.8mm

Standards/Approvals

IEC 60115-1, IEC 61000-4-5, UL 94 V-0

COO (Country of Origin):
FR

1100 Watt LPS1100 Series


Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.

High power: up to 1100 W at 25 °C

Small size, low profile: 57 mm x 60 mm

Non inductive: < 0.1 μH

High dielectric strength: up to 12 kVRMS

Low weight: 79 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy