Vishay, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %

Subtotal (1 box of 15 units)*

Kr. 18 872,57

(exc. VAT)

Kr. 23 590,71

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 45 unit(s), ready to ship
Units
Per unit
Per Box*
15 +Kr. 1 258,171Kr. 18 872,57

*price indicative

RS Stock No.:
167-9780
Mfr. Part No.:
LPS0800H47R0JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

47Ω

Power Rating

800W

Series

LPS 800

Packaging

Box

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

60mm

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Overall Height

25.2mm

Overall Width

57mm

COO (Country of Origin):
FR

LPS800 Series 800 W Thick Film Power Resistor


LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy