Vishay LPS0800H47R0JB, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 671,61

(exc. VAT)

Kr. 2 089,51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 45 left, ready to ship
  • Final 53 unit(s) shipping from 27 November 2026

Units
Per unit
1 - 1Kr. 1 671,61
2 - 4Kr. 1 638,21
5 +Kr. 1 571,28

*price indicative

Packaging Options:
RS Stock No.:
684-2857
Mfr. Part No.:
LPS0800H47R0JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

47Ω

Power Rating

800W

Series

LPS 800

Packaging

Box

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

60mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Overall Height

25.2mm

Overall Width

57mm

Standards/Approvals

RoHS

LPS800 Series 800 W Thick Film Power Resistor


LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy