Vishay LPS0800H10R0JB, 10 Ω 800 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 554,92

(exc. VAT)

Kr. 1 943,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
  • Plus 19 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1Kr. 1 554,92
2 - 4Kr. 1 508,25
5 +Kr. 1 399,46

*price indicative

Packaging Options:
RS Stock No.:
684-2853
Distrelec Article No.:
301-91-626
Mfr. Part No.:
LPS0800H10R0JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Product Type

Chassis Mount Resistor

Power Rating

800W

Series

LPS 800

Package/Case

Planar

Packaging

Box of 15 Units pieces

Tolerance

±5 %

Temperature Coefficient

±300 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

64.7mm

Maximum Operating Temperature

175°C

Overall Height

25.8mm

Overall Width

13.6mm

Standards/Approvals

UL 94 V-0, IEC 61000-4-5, IEC 60115-1

Overall Diameter

20mm

LPS800 Series 800 W Thick Film Power Resistor


LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy