RS PRO, 5 Ω 150 W Aluminium Braking Resistor ±5 %

Get a bulk buy discount

Add 5 more to save Kr. 67,30

View bulk pricing options

Subtotal (1 unit)*

Kr. 513,04

(exc. VAT)

Kr. 641,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 513,04-
5 - 9Kr. 499,58Kr. 67,30
10 - 19Kr. 487,23Kr. 258,10
20 +Kr. 474,42Kr. 772,40

*price indicative

RS Stock No.:
185-2277
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

5Ω

Product Type

Braking Resistor

Power Rating

150W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

100 ppm/°C

Technology

Aluminium

Automotive Standard

No

Minimum Operating Temperature

-25°C

Overall Length

120mm

Maximum Operating Temperature

250°C

Overall Width

80mm

Overall Height

10mm

Standards/Approvals

UL, RoHS

COO (Country of Origin):
IN
This range of high Quality, Aluminium housed Power Resistors designed for direct heat sink attachment

High Power density

Low Profile

Heat Sink mountable for increased power dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy