RS PRO, 25 Ω 300 W Aluminium Braking Resistor ±5 %

Get a bulk buy discount

Add 5 more to save Kr. 245,45

View bulk pricing options

Subtotal (1 unit)*

Kr. 703,34

(exc. VAT)

Kr. 879,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 703,34-
5 - 9Kr. 654,25Kr. 245,45
10 - 24Kr. 604,83Kr. 985,10
25 - 49Kr. 555,53Kr. 3 695,25
50 +Kr. 499,24Kr. 10 205,00

*price indicative

RS Stock No.:
185-2296
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Braking Resistor

Resistance

25Ω

Power Rating

300W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

+100 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Aluminium Housed

Overall Length

210mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Height

10mm

Overall Width

80mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
IN
This range of high Quality, Aluminium housed Power Resistors designed for direct heat sink attachment

High Power density

Low Profile

Heat Sink mountable for increased power dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy