RS PRO, 8 Ω 150 W Aluminium Braking Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 530,72

(exc. VAT)

Kr. 663,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 530,72
5 - 9Kr. 516,97
10 - 19Kr. 504,16
20 +Kr. 490,89

*price indicative

RS Stock No.:
185-2279
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Braking Resistor

Resistance

8Ω

Power Rating

150W

Series

RS PRO

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±5 %

Technology

Aluminium

Automotive Standard

No

Termination Style

UL approved Cable

Overall Length

120mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS, UL

Overall Height

10mm

Overall Width

80mm

COO (Country of Origin):
IN
This range of high Quality, Aluminium housed Power Resistors designed for direct heat sink attachment

High Power density

Low Profile

Heat Sink mountable for increased power dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy