Arcol Ohmite HS50F 3R3 F 200MM M404, 3.3 Ω 50 W Aluminium Chassis Mount Resistor ±1 %

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 1 035,32

(exc. VAT)

Kr. 1 294,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20Kr. 207,064Kr. 1 035,32-
25 - 45Kr. 201,688Kr. 1 008,442%
50 - 95Kr. 196,494Kr. 982,475%
100 +Kr. 191,528Kr. 957,647%

*price indicative

RS Stock No.:
185-9396
Mfr. Part No.:
HS50F 3R3 F 200MM M404
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

3.3Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

HS50F

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Wire Lead

Overall Length

49.1mm

Maximum Operating Temperature

200°C

Overall Width

14.2mm

Overall Height

14.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
Leaded version of ARCOL’s aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.

High Power to volume

Wound to maximise High Pulse Capability

200 mm flying lead terminations

Radox 1800V Traction Cable

Values from R005 to 70K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy