Arcol, 4.7 Ω 150 W Wirewound Chassis Mount Resistor ±1 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 239,67

(exc. VAT)

Kr. 299,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 239,67
5 - 9Kr. 225,60
10 - 24Kr. 202,72
25 - 49Kr. 186,70
50 +Kr. 164,85

*price indicative

RS Stock No.:
195-4249
Distrelec Article No.:
301-64-220
Mfr. Part No.:
HS150E6 4R7 F M193
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

150W

Series

HS150

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Technology

Wirewound

Automotive Standard

No

Overall Length

97.7mm

Maximum Operating Temperature

200°C

Overall Height

24.1mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

47.5mm

COO (Country of Origin):
GB
150 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy