TE Connectivity TE2500B2R2J, 2.2 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 224-0133
- Mfr. Part No.:
- TE2500B2R2J
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 135,72
(exc. VAT)
Kr. 2 669,65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 135,72 |
| 5 - 9 | Kr. 2 028,94 |
| 10 - 19 | Kr. 1 943,45 |
| 20 - 49 | Kr. 1 879,35 |
| 50 + | Kr. 1 815,26 |
*price indicative
- RS Stock No.:
- 224-0133
- Mfr. Part No.:
- TE2500B2R2J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | High Power Resistor | |
| Resistance | 2.2Ω | |
| Power Rating | 2.5kW | |
| Series | TE | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | -440 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 600mm | |
| Maximum Operating Temperature | 255°C | |
| Overall Width | 40mm | |
| Overall Height | 119mm | |
| Standards/Approvals | No | |
| Overall Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Power Resistor | ||
Resistance 2.2Ω | ||
Power Rating 2.5kW | ||
Series TE | ||
Package/Case Tubular | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient -440 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 600mm | ||
Maximum Operating Temperature 255°C | ||
Overall Width 40mm | ||
Overall Height 119mm | ||
Standards/Approvals No | ||
Overall Diameter 60mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 2.2 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated terminal cap. It has 2500 W power rating. It has 650 x 60 x 119 mm dimensions.
It has non-flame paint UL94V coating
It is RoHS compliant
Related links
- TE Connectivity TE2500B2R2J, 2.2 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B1RJ, 1 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B10RJ, 10 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B3R3J, 3.3 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B22RJ, 22 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B33RJ, 33 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B4R7J, 4.7 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B47RJ, 47 Ω 2.5 kW Wirewound High Power Resistor ±5 %