TE Connectivity TE2500B47RJ, 47 Ω 2.5 kW Wirewound High Power Resistor ±5 %

Get a bulk buy discount

Add 5 more to save Kr. 418,05

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 672,51

(exc. VAT)

Kr. 2 090,64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4Kr. 1 672,51-
5 - 9Kr. 1 588,90Kr. 418,05
10 - 19Kr. 1 522,09Kr. 1 504,20
20 - 49Kr. 1 471,87Kr. 4 012,80
50 +Kr. 1 421,65Kr. 12 543,00

*price indicative

RS Stock No.:
224-0140
Mfr. Part No.:
TE2500B47RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

High Power Resistor

Power Rating

2.5kW

Series

TE

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±440 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Overall Length

465mm

Maximum Operating Temperature

155°C

Overall Width

60mm

Overall Height

119mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 47 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated terminal cap. It has 2500 W power rating. It has 650 x 60 x 119 mm dimensions.

It has non-flame paint UL94V coating

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy