TE Connectivity TE2500B1RJ, 1 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- RS Stock No.:
- 224-0129
- Mfr. Part No.:
- TE2500B1RJ
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 668,91
(exc. VAT)
Kr. 3 336,14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 2 668,91 |
| 5 - 9 | Kr. 2 535,51 |
| 10 - 19 | Kr. 2 428,60 |
| 20 - 49 | Kr. 2 348,73 |
| 50 + | Kr. 2 268,58 |
*price indicative
- RS Stock No.:
- 224-0129
- Mfr. Part No.:
- TE2500B1RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Product Type | High Power Resistor | |
| Power Rating | 2.5kW | |
| Series | TE | |
| Packaging | Box | |
| Package/Case | Tubular | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 465mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Overall Height | 119mm | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Product Type High Power Resistor | ||
Power Rating 2.5kW | ||
Series TE | ||
Packaging Box | ||
Package/Case Tubular | ||
Tolerance ±5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 465mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Overall Height 119mm | ||
Overall Width 60mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 1 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated terminal cap. It has 2500 W power rating. It has 650 x 60 x 119 mm dimensions.
It has non-flame paint UL94V coating
It is RoHS compliant
Related links
- TE Connectivity TE2500B1RJ, 1 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B10RJ, 10 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B3R3J, 3.3 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B2R2J, 2.2 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B22RJ, 22 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B33RJ, 33 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B4R7J, 4.7 Ω 2.5 kW Wirewound High Power Resistor ±5 %
- TE Connectivity TE2500B47RJ, 47 Ω 2.5 kW Wirewound High Power Resistor ±5 %