TE Connectivity TE2500B1RJ, 1 Ω 2.5 kW Wirewound High Power Resistor ±5 %

Subtotal (1 box of 5 units)*

Kr. 10 817,06

(exc. VAT)

Kr. 13 521,32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
5 +Kr. 2 163,412Kr. 10 817,06

*price indicative

RS Stock No.:
224-0128
Mfr. Part No.:
TE2500B1RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1Ω

Product Type

High Power Resistor

Power Rating

2.5kW

Series

TE

Packaging

Box

Package/Case

Tubular

Temperature Coefficient

±440 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Overall Length

465mm

Maximum Operating Temperature

155°C

Overall Height

119mm

Overall Width

60mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 1 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated terminal cap. It has 2500 W power rating. It has 650 x 60 x 119 mm dimensions.

It has non-flame paint UL94V coating

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy