TE Connectivity TJT30015RJ, 15 Ω 300 W Aluminium Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save Kr. 232,50

View bulk pricing options

Subtotal (1 unit)*

Kr. 932,99

(exc. VAT)

Kr. 1 166,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 01 March 2027
  • Plus 10 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 932,99-
5 - 9Kr. 886,49Kr. 232,50
10 - 24Kr. 830,43Kr. 1 025,60
25 +Kr. 774,26Kr. 3 968,25

*price indicative

Packaging Options:
RS Stock No.:
902-7871
Mfr. Part No.:
TJT30015RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

15Ω

Power Rating

300W

Series

TJT300

Package/Case

Aluminium

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±260 ppm/°C

Technology

Aluminium

Automotive Standard

No

Termination Style

Wire Lead

Overall Length

210mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Height

80mm

Overall Width

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

TE Connectivity TJT Series Aluminium Enclosed Power Resistors


This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.

Features and Benefits


• Power rating options of 150 W, 250 W, 300 W and 500 W

• Resistance Value options of 1 Ω to 1kΩ

• Small dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy