Eaton 3kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- RS Stock No.:
- 261-780
- Mfr. Part No.:
- 914776 STZ3,0(*/*)
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 261-780
- Mfr. Part No.:
- 914776 STZ3,0(*/*)
- Brand:
- Eaton
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
| Brand | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 3kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 3kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- AT
The Eaton Moeller series STZ Control transformer is designed to deliver reliable performance with a power rating of 3 kVA. Engineered for versatility, it operates efficiently across a wide input voltage range of 50 to 950 V, making it suitable for various applications in control circuits. The transformer's robust construction includes reinforced insulation and vacuum-impregnated windings, ensuring enhanced durability and longevity. With certifications from UL, CSA, and CE, it meets stringent safety standards, making it a trusted choice for both commercial and industrial use. Its compact dimensions provide flexibility in installation, while the precise output voltage adjustment capabilities allow for tailored performance in diverse environments. Designed to facilitate ease of connectivity, this control transformer is an optimal solution for your electrical needs.
Efficient operation across a broad voltage range maximises versatility
Fully vacuum-impregnated windings enhance durability against environmental factors
Reinforced insulation ensures increased safety and reliability
Compact design allows for easy integration into existing setups
Certified by multiple regulatory bodies for guaranteed compliance and protection
Designed for both commercial and industrial applications to meet diverse needs
Adjustable output voltage caters to specific project requirements
Fully vacuum-impregnated windings enhance durability against environmental factors
Reinforced insulation ensures increased safety and reliability
Compact design allows for easy integration into existing setups
Certified by multiple regulatory bodies for guaranteed compliance and protection
Designed for both commercial and industrial applications to meet diverse needs
Adjustable output voltage caters to specific project requirements
Related links
- Eaton 3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.4kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 4kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.25kVA Chassis Mounting Transformer CE IEC/EN VDE