2.5kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE

Discontinued
RS Stock No.:
262-175
Mfr. Part No.:
914775 STZ2,5(*/*)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Primary Voltage Rating

50 – 950 ± 5V

Secondary Voltage Rating

12 – 1000V

Power Rating

2.5kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

RoHS Status: Exempted

COO (Country of Origin):
AT
The Eaton Moeller series STZ Control transformer is expertly designed to meet the rigorous demands of modern electrical systems. With a robust 2.5 kVA capacity, it ensures reliable voltage management with a wide input range of 50 to 950 ± 5 % V and variable output from 12 to 1000 V. Built for durability and efficiency, this control transformer features reinforced insulation and is fully vacuum-impregnated, making it suitable for various applications while ensuring compliance with international safety standards. Its compact dimensions coupled with an impressive weight capacity underscore its industrial-grade design, making it the ideal choice for reliable branch circuit utilisation. Whether you’re upgrading existing systems or constructing new installations, this transformer delivers operational excellence and safety in one comprehensive package.

Optimised for branch circuits, enhancing system reliability
Dual voltage capabilities, offering versatile applications
Reinforced insulation protecting against electrical hazards
Tightly controlled no-load losses, promoting energy efficiency
Compact yet robust design caters to space constraints
VDE and UL certifications ensure adherence to safety guidelines
High-efficiency rating that reduces operational costs
Dual connection type compatibility, simplifying installation

Related links

Recently viewed